
Cimco 180280 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulat
Number
Highlights & Details
Insulated female spade connectors with junction
- Red
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
180280
- Insulation material
Polyamide 6.6
- Cross-section range
0.50 - 1 mm²
- Size
6.3 x 0.8 mm
- Features
+ branch joint
- Temperature range
-60 - +105 °C
- Type
180280
- Insulation
Halogen-free PA insulation (polyamide)
- Material (details)
CuZn (brass)
- Type
6.3 x 0.8 mm
- Cross section
0.5 - 1 mm²
Documents & Downloads
Datasheet
Datasheet 737808 Cimco 180280 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulat
User & Safety Instructions
User & Safety Instructions 737808 Cimco 180280 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulat


