
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.36
21
8% = € 0.03
€ 0.33
35
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.36 / piece)
€ 2.52
plus VAT.
14-day return policy included
Highlights & Details
Round plug
Our service for you
Technical specifications
- Product type
Bullet connector
- Min. cross section
4 mm²
- max. cross section
6 mm²
- AWG max.
10
- AWG (min.)
12
- Pin Ø
4 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Contact material
Brass tin plated
- Insulation material
PA
- Content
1 pc(s)
- Support sleeve
No
- Manufacturer part #
180304
- Type
180304
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Temperature range
-60 - +105 °C
- Insulation
PA (polyamide, nylon), halogen free
- Material (details)
CuZn
- Type
Connector
- Cross section
4 - 6 mm²
Documents & Downloads
Datasheet
Datasheet 738058 Cimco 180304 Bullet connector 4 mm² 6 mm² Pin diameter: 4 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738058 Cimco 180304 Bullet connector 4 mm² 6 mm² Pin diameter: 4 mm Partially insulated Yellow 1 pc(s)




