Number
Highlights & Details
Cu ring terminal, DIN 46234
- - 25 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180452
- Type
180452
- max. cross section
25 mm²
- Cross-section range
25 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
25 mm²
- Size
M10
Documents & Downloads
Datasheet
Datasheet 735608 Cimco 180452 Ring terminal Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735608 Cimco 180452 Ring terminal Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)
Information
Information 735608 Cimco 180452 Ring terminal Cross section (max.)=25 mm² Hole Ø=10.5 mm Not insulated Metal 1 pc(s)