
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Cu ring terminal, DIN 46234
- - 70 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.4 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
180480
- Type
180480
- max. cross section
70 mm²
- Cross-section range
70 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
70 mm²
- Size
M8
Documents & Downloads
Datasheet
Datasheet 735790 Cimco 180480 Ring terminal Cross section (max.)=70 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735790 Cimco 180480 Ring terminal Cross section (max.)=70 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)
Description
Particularly suitable for stranded conductors according to IEC 2

