
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.20
30
10% = € 0.02
€ 0.18
50
15% = € 0.03
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.20 / piece)
€ 2.00
plus VAT.
14-day return policy included
Highlights & Details
Uninsulated butt connector
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
15.7 mm
- Content
1 pc(s)
- Manufacturer part #
180900
- Type
180900
- max. cross section
0.705 mm²
- Dim
(L x Ø i x Ø e) 15.7 x 1.4 x 3.2 mm
- Outside Ø
3.2 mm
- Inside diameter
1.4 mm
- Dimensions
(L x Ø i x Ø e) 15.7 x 1.4 x 3.2 mm
- Cross-section range
0.705 mm² (max)
- RoHS-compliant
Yes
- Material (details)
Tin-plated copper
- Cross section
0.75 mm²
Documents & Downloads
Datasheet
Datasheet 736130 Cimco 180900 Butt joint 0.705 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736130 Cimco 180900 Butt joint 0.705 mm² Not insulated Metal 1 pc(s)
Description
Galvanically tin-plated butt connector, also suitable for fine-stranded conductors according to IEC 228.


