

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.5 mm²
10 mm
Partially insulated
White
100 pc(s)
Copper silver plated
187002
Polypropylene (PP)
16 mm
0.5 mm² x 10 mm
Isol. Aderendh. 0,5mm² x 10mm,weiß
not relevant
Datasheet 3394479 Cimco 187002 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 3394479 Cimco 187002 Ferrule 0.5 mm² Partially insulated White 100 pc(s)