

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
8 mm
Partially insulated
Grey
100 pc(s)
Copper silver plated
187004
Polypropylene (PP)
14 mm
0.75 mm² x 8 mm
Isol. Aderendh. 0,75mm² x 8mm,grau
not relevant
Datasheet 3394481 Cimco 187004 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 3394481 Cimco 187004 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)