

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
10 mm
Partially insulated
Grey
100 pc(s)
Copper silver plated
187005
Polypropylene (PP)
16 mm
0.75 mm² x 10 mm
Isol. Aderendh. 0,75mm²x10mm,grau
not relevant
Datasheet 3394482 Cimco 187005 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 3394482 Cimco 187005 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)