

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
12 mm
Partially insulated
Grey
100 pc(s)
Copper silver plated
187006
Polypropylene (PP)
18 mm
0.75 mm² x 12 mm
Isol. Aderendh. 0,75mm²x12mm,grau
not relevant
Datasheet 3394483 Cimco 187006 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 3394483 Cimco 187006 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)