

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
10 mm
Partially insulated
Black
100 pc(s)
Copper silver plated
187013
Polypropylene (PP)
16 mm
1.5 mm² x 10 mm
Isol.Aderendh. 1,5mm²x10mm,schwarz
not relevant
Datasheet 3394490 Cimco 187013 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 3394490 Cimco 187013 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)