

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
18 mm
Partially insulated
Black
100 pc(s)
Copper silver plated
187015
Polypropylene (PP)
24 mm
1.5 mm² x 18 mm
Isol.Aderendh. 1,5mm²x18mm,schwarz
not relevant
Datasheet 3394492 Cimco 187015 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 3394492 Cimco 187015 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)