

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
4 mm²
10 mm
Partially insulated
Grey
100 pc(s)
Copper silver plated
187019
Polypropylene (PP)
16 mm
4 mm² x 10 mm
Isol. Aderendh. 4,0mm² x 10mm,grau
not relevant
Datasheet 3394496 Cimco 187019 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 3394496 Cimco 187019 Ferrule 4 mm² Partially insulated Grey 100 pc(s)