

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
4 mm²
18 mm
Partially insulated
Grey
100 pc(s)
Copper silver plated
187021
Polypropylene (PP)
24 mm
4 mm² x 18 mm
Isol. Aderendh. 4,0mm² x 18mm,grau
not relevant
Datasheet 3394498 Cimco 187021 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 3394498 Cimco 187021 Ferrule 4 mm² Partially insulated Grey 100 pc(s)