

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Yellow
100 pc(s)
Copper silver plated
187022
Polypropylene (PP)
20 mm
6 mm² x 12 mm
Isol. Aderendh. 6,0mm² x 12mm,gelb
not relevant
Datasheet 3394499 Cimco 187022 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 3394499 Cimco 187022 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)