

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
10 mm²
12 mm
Partially insulated
Red
100 pc(s)
Copper silver plated
187024
Polypropylene (PP)
22 mm
10 mm² x 12 mm
Isol. Aderendh. 10mm² x 12mm, rot
not relevant
Datasheet 3394501 Cimco 187024 Ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 3394501 Cimco 187024 Ferrule 10 mm² Partially insulated Red 100 pc(s)