

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
18 mm
Partially insulated
Blue
100 pc(s)
Copper silver plated
187027
Polypropylene (PP)
28 mm
16 mm² x 18 mm
Isol. Aderendh. 16mm² x 18mm, blau
not relevant
Datasheet 3394504 Cimco 187027 Ferrule 16 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 3394504 Cimco 187027 Ferrule 16 mm² Partially insulated Blue 100 pc(s)