

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
25 mm²
18 mm
Partially insulated
Yellow
50 pc(s)
Copper silver plated
187029
Polypropylene (PP)
30 mm
25 mm² x 18 mm
Isol. Aderendh. 25mm² x 18mm, gelb
not relevant
Datasheet 3394506 Cimco 187029 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)
User & Safety Instructions 3394506 Cimco 187029 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)