

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
35 mm²
18 mm
Partially insulated
Red
50 pc(s)
Copper silver plated
187032
Polypropylene (PP)
30 mm
35 mm² x 18 mm
Isol. Aderendh. 35mm² x 18mm, rot
not relevant
Datasheet 3394509 Cimco 187032 Ferrule 35 mm² Partially insulated Red 50 pc(s)
User & Safety Instructions 3394509 Cimco 187032 Ferrule 35 mm² Partially insulated Red 50 pc(s)