

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
50 mm²
25 mm
Partially insulated
Blue
50 pc(s)
Copper silver plated
187035
Polypropylene (PP)
40 mm
50 mm² x 25 mm
Isol. Aderendh. 50mm² x 25mm, blau
not relevant
Datasheet 3394512 Cimco 187035 Ferrule 50 mm² Partially insulated Blue 50 pc(s)
User & Safety Instructions 3394512 Cimco 187035 Ferrule 50 mm² Partially insulated Blue 50 pc(s)