

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
120 mm²
27 mm
Partially insulated
Blue
25 pc(s)
Copper silver plated
187038
Polypropylene (PP)
48 mm
120 mm² x 27 mm
Isol. Aderendh. 120mm² x 27mm,blau
not relevant
Datasheet 3394515 Cimco 187038 Ferrule 120 mm² Partially insulated Blue 25 pc(s)
User & Safety Instructions 3394515 Cimco 187038 Ferrule 120 mm² Partially insulated Blue 25 pc(s)