

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.14 mm²
8 mm
Partially insulated
Brown
100 pc(s)
Copper silver plated
187101
Polypropylene (PP)
12 mm
0.14 mm² x 8 mm
Isol. Aderendh. 0,14mm² x 8mm,braun
not relevant
Datasheet 3394518 Cimco 187101 Ferrule 0.14 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 3394518 Cimco 187101 Ferrule 0.14 mm² Partially insulated Brown 100 pc(s)