

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.34 mm²
6 mm
Partially insulated
Rose
100 pc(s)
Copper silver plated
187104
Polypropylene (PP)
10 mm
0.34 mm² x 6 mm
Isol. Aderendh. 0,34mm² x 6mm,rosa
not relevant
Datasheet 3394521 Cimco 187104 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)
User & Safety Instructions 3394521 Cimco 187104 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)