

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.34 mm²
8 mm
Partially insulated
Rose
100 pc(s)
Copper silver plated
187105
Polypropylene (PP)
12 mm
0.34 mm² x 8 mm
Isol. Aderendh. 0,34mm² x 8mm,rosa
not relevant
Datasheet 3394522 Cimco 187105 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)
User & Safety Instructions 3394522 Cimco 187105 Ferrule 0.34 mm² Partially insulated Rose 100 pc(s)