

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
6 mm
Partially insulated
Red
100 pc(s)
Copper silver plated
187113
Polypropylene (PP)
12 mm
1 mm² x 6 mm
Isol. Aderendh. 1,0 mm² x 6mm, rot
not relevant
Datasheet 3394530 Cimco 187113 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 3394530 Cimco 187113 Ferrule 1 mm² Partially insulated Red 100 pc(s)