

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
10 mm²
12 mm
Partially insulated
Brown
100 pc(s)
Copper silver plated
187130
Polypropylene (PP)
22 mm
10 mm² x 12 mm
Isol. Aderendh. 10mm² x 12mm,braun
yes
Datasheet 3394547 Cimco 187130 Ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 3394547 Cimco 187130 Ferrule 10 mm² Partially insulated Brown 100 pc(s)