

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.14 mm²
6 mm
Partially insulated
Grey
100 pc(s)
Copper silver plated
187200
Polypropylene (PP)
10 mm
0.14 mm² x 6 mm
Isol. Aderendh. 0,14mm² x 6mm, grau
not relevant
Datasheet 3394557 Cimco 187200 Ferrule 0.14 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 3394557 Cimco 187200 Ferrule 0.14 mm² Partially insulated Grey 100 pc(s)