

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.34 mm²
6 mm
Partially insulated
Turquoise
100 pc(s)
Copper silver plated
187204
Polypropylene (PP)
10 mm
0.34 mm² x 6 mm
Isol. Aderendh. 0,34mm²x6mm,türkis
not relevant
Datasheet 3394561 Cimco 187204 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)
User & Safety Instructions 3394561 Cimco 187204 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)