

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.34 mm²
8 mm
Partially insulated
Turquoise
100 pc(s)
Copper silver plated
187205
Polypropylene (PP)
12 mm
0.34 mm² x 8 mm
Isol. Aderendh. 0,34mm²x8mm,türkis
yes
Datasheet 3394562 Cimco 187205 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)
User & Safety Instructions 3394562 Cimco 187205 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)