

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
6 mm
Partially insulated
Red
100 pc(s)
Copper silver plated
187217
Polypropylene (PP)
12 mm
1.5 mm² x 6 mm
Isol. Aderendh. 1,5mm² x 6mm, rot
not relevant
Datasheet 3394574 Cimco 187217 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 3394574 Cimco 187217 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)