

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
18 mm
Partially insulated
Blue
100 pc(s)
Copper silver plated
187224
Polypropylene (PP)
24 mm
2.5 mm² x 18 mm
Isol. Aderendh. 2,5mm² x 18mm,blau
not relevant
Datasheet 3394581 Cimco 187224 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 3394581 Cimco 187224 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)