

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Black
100 pc(s)
Copper silver plated
187228
Polypropylene (PP)
20 mm
6 mm² x 12 mm
Isol.Aderendh. 6,0mm²x12mm,schwarz
not relevant
Datasheet 3394585 Cimco 187228 Ferrule 6 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 3394585 Cimco 187228 Ferrule 6 mm² Partially insulated Black 100 pc(s)