

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
12 mm
Partially insulated
Green
100 pc(s)
Copper silver plated
187232
Polypropylene (PP)
24 mm
16 mm² x 12 mm
Isol. Aderendh. 16mm² x 12mm, grün
not relevant
Datasheet 3394589 Cimco 187232 Ferrule 16 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 3394589 Cimco 187232 Ferrule 16 mm² Partially insulated Green 100 pc(s)