

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
18 mm
Partially insulated
Green
100 pc(s)
Copper silver plated
187233
Polypropylene (PP)
28 mm
16 mm² x 18 mm
Isol. Aderendh. 16mm² x 18mm, grün
not relevant
Datasheet 3394590 Cimco 187233 Ferrule 16 mm² Partially insulated Green 100 pc(s)
User & Safety Instructions 3394590 Cimco 187233 Ferrule 16 mm² Partially insulated Green 100 pc(s)