

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
50 mm²
25 mm
Partially insulated
50 pc(s)
Copper silver plated
187239
Polypropylene (PP)
40 mm
50 mm² x 25 mm
Isol. Aderendh. 50mm² x 25mm, oliv
not relevant
Datasheet 3394596 Cimco 187239 Ferrule 50 mm² Partially insulated 50 pc(s)
User & Safety Instructions 3394596 Cimco 187239 Ferrule 50 mm² Partially insulated 50 pc(s)