

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
100 pc(s)
Copper silver plated
187302
Polypropylene (PP)
17.5 mm
2.5 mm² x 8 mm
Isol. Aderendh. 2,5mm² x 8 mm, blau
not relevant
Datasheet 3394599 Cimco 187302 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 3394599 Cimco 187302 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)