

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
8 mm
Partially insulated
Yellow
100 pc(s)
Copper silver plated
187305
Polypropylene (PP)
15 mm
6 mm² x 8 mm
Isol. Aderendh. 6mm² x 12 mm, gelb
not relevant
Datasheet 3394602 Cimco 187305 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 3394602 Cimco 187305 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)