

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
10 mm²
10 mm
Partially insulated
Red
100 pc(s)
Copper silver plated
187306
Polypropylene (PP)
17 mm
10 mm² x 10 mm
Isol. Aderendh. 10mm² x 12 mm, rot
not relevant
Datasheet 3394603 Cimco 187306 Ferrule 10 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 3394603 Cimco 187306 Ferrule 10 mm² Partially insulated Red 100 pc(s)