

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
16 mm²
8 mm
Partially insulated
Blue
100 pc(s)
Copper silver plated
187307
Polypropylene (PP)
16 mm
16 mm² x 8 mm
Isol. Aderendh. 16mm² x 12 mm, blau
not relevant
Datasheet 3394604 Cimco 187307 Ferrule 16 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 3394604 Cimco 187307 Ferrule 16 mm² Partially insulated Blue 100 pc(s)