

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
8 mm
Partially insulated
Red
500 pc(s)
Copper silver plated
187502
Polypropylene (PP)
14 mm
1 mm² x 8 mm
Aderendh. Bandw. 1mm²x8mm, rot
not relevant
Datasheet 3394651 Cimco 187502 Ferrule 1 mm² Partially insulated Red 500 pc(s)
User & Safety Instructions 3394651 Cimco 187502 Ferrule 1 mm² Partially insulated Red 500 pc(s)