

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Handheld multimeter
1000 V
1000 V
10 A
10 A
Up to 60 Ω
Up to 60000 µF
Up to 60000 Hz
up to 1350 °C
True RMS
2x batteries 1.5 V / AAA
110.0000 mm
190.0000 mm
0.3600
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
310 TRMS
Digital
(W x H) 190.0000 mm x 110.0000 mm
incl. testing cable
yes
User & Safety Instructions 3203482 Cimco 310 TRMS Handheld multimeter Digital incl. testing cable CAT IV 600 V