
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
1500 V
1000 V
10 A
400 A
10 A
400 A
True RMS
90.0000 mm
230.0000 mm
0.3000
Manufacturer's standards (no certificate)
CAT III 1000 V
AC/DC
AC/DC
3100
Digital
(W x H) 230.0000 mm x 90.0000 mm
incl. bag
35 mm
not relevant
User & Safety Instructions 3203494 Cimco 3100 Clamp meter Digital incl. bag CAT III 1000 V