

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
1500 V
1000 V
10 A
400 A
10 A
400 A
Up to 40 MΩ
10 - 100 µF
Till 10 MHz
True RMS
90.0000 mm
230.0000 mm
0.2700
Manufacturer's standards (no certificate)
CAT IV 1000 V
AC/DC
AC/DC
4100
Digital
(W x H) 230.0000 mm x 90.0000 mm
incl. testing cable
35 mm
yes
User & Safety Instructions 3203484 Cimco 4100 Clamp meter Digital incl. testing cable CAT IV 1000 V