Press pliers click'n'crimp, new, patented system press tool system for all common cable connectors crimping pliers with 3 exchangeable crimping profile inserts, by a locking bracket in the body of the pliers can be fixed; this seconds fast profile change without having to use another tool. The two not currently in use the press profile inserts in the two non-volatile in the pliers thigh integrated magazine holders are to be kept. With click'n'crimp pliers, time, space, weight and costcan be saved in comparison to other system press pliers. Pliers body in 3 mm gauge steel plate specially tempered and hardened, with compoand leverage for less manual labor expense, adjstable Ratschen mechanic with accidental disconnection for standardised pressure, Ergonomic 2-components-Grip covers, completly embedded with hardened precise press profile sets for insulated cable shoes red? Blue? Yellow (0.5 mm2 up to 6 mm2), insulated and non-insulated cable end sleeves 0,5-10 MM2, non-insulated cable shoes 0,5-10 MM2, weight incl. 3 pressure profile inserts only 690g replacement profile for shielded 8-pin. Modular connector RJ45, CIMCO MC3 connector