Hydraulic battery cutter up to 55 mm. Guillotine-shaped cutting head. Cutting force 43 kN. For cutting: Fine-wired Cu cables up to ø 32 mm, earth cable Cu/Al up to ø 51 mm, Telekom cable up to ø 55 mm, Cu solid up to ø 18 mm, Al solid up to ø 25 mm. Max. Cutting diameter 55 mm. Cutting time (cross-section dependant): 10 – 12 s. Battery voltage: 18 V. Battery capacity: 5.0 Ah Li-Ion. Battery charging time 30 min. Weight incl. battery: 6.6 kg. Dimensions (L x W x H) 500 x 310 x 75 mm. Operating range: -10 °C to +50 °C. Cutting tools in pistol shape. Special details: Cutting head can be rotated 360°, 2-stage hydraulics for high-speed feed, manual return after complete cut. Simply press and cut securely. With our CimCut'n'Press series. Traceable quality: A requirement that makes the work done and a product more valuable to the customer. In electrical connection technology, the latest generation of battery-hydraulic press and cutting tools gives just that safety. Thanks to the latest technology, best processing, reproducible operating times and longer service life. The optimized dimensions and focal points allow for a comfortable work, even in difficult-to-reach areas. Each device including 2 batteries. Rechargeable batteries compatible with DeWalt XR series charging systems. No annual maintenance interval required. Service cycle only after 20,000 operations. Optimum illumination with LED workplace lamp.USB interface for data analysis and control. Other features: Ergonomic design, automatic sleep mode, robust 2-component housing, optimized center of gravity for fatigue-free working, motor with fast stop, high performance 18V Li-ion battery with short charging duration, lockable, ergonomic operating switch, simple LED display for battery charging, recommended failure and maintenance control, pressure safety system for avoiding overpressure errors, power saving function by automatic switch-off after 10 min. (when not in use), safety ring for shoulder strap.
This text is machine translated.