Hydraulic battery press up to 60 kN 300 qmm. Press head with quick release, cutting head can be rotated 360°, 2-stage hydraulics for high-speed feed, manual return after complete cut. Pressing force 62 kN. Stroke/opening width 13 mm. Press range 6 – 300 qmm. Compression time (cross-section dependant): 8 – 9 s. Battery voltage: 18 V. Battery capacity: 2.0 Ah Li-Ion. Battery charging time 30 min. Weight incl. battery: 3.3 kg. Dimensions (L x W x H): 390 x 75 x 128 mm. Operating range: -10 °C to +50 °C. Press tools in rod form. Special details: Press head can be rotated 180°, replaceable press inserts, max. Processing speed through high-performance motor, automatic return after complete pressing. Simply press and cut securely. With our CimCut'n'Press series. Traceable quality: A requirement that makes the work done and a product more valuable to the customer. In electrical connection technology, the latest generation of battery-hydraulic press and cutting tools gives just that safety. Thanks to the latest technology, best processing, reproducible operating times and longer service life. The optimized dimensions and focal points allow for a comfortable work, even in difficult-to-reach areas. Each device including 2 batteries. Rechargeable batteries compatible with DeWalt XR series charging systems. No annual maintenance interval required. Service cycle only after 20,000 operations. Optimum illumination with LED workplace lamp.USB interface for data analysis and control. Other features: Ergonomic design, automatic sleep mode, robust 2-component housing, optimized center of gravity for fatigue-free working, motor with fast stop, high performance 18V Li-ion battery with short charging duration, lockable, ergonomic operating switch, simple LED display for battery charging, recommended failure and maintenance control, pressure safety system for avoiding overpressure errors, power saving function by automatic switch-off after 10 min. (when not in use), safety ring for shoulder strap.
This text is machine translated.