
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life: 15000
- Electrical life: 1500
- Color of the actuator: gray
- Power loss: 9.6 W
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 2
- Mounting type: screw and DIN rail mounting 35 mm
- Product type
Circuit breakers
- Contact type
4 change-overs
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 121 x 168 x 97 mm
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Type
pressure switch
- Width
121 mm
- Height
168 mm
- Depth
97 mm
0
0
125 A
3
IP00
4
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
55 kW
4 kA
Grey
TRUE
FALSE
FALSE
TRUE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
55 kW
FALSE
125
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748633 Circuit breakers 3-pin 125 A 4 change-overs 690 V AC Siemens 3KD32320NE100
User & Safety Instructions
User & Safety Instructions 1748633 Circuit breakers 3-pin 125 A 4 change-overs 690 V AC Siemens 3KD32320NE100












