
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 15000
- Electrical life: 10000
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 1
- Power loss: 27.6 W
- Product type
Circuit breakers
- Contact type
4 change-overs
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 144.5 x 104 x 145.5 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Switch disconnectors with fuses 3 KF
- Width
144.5 mm
- Height
104 mm
- Depth
145.5 mm
63 A
3
100 kA
IP20
NH000, NH00
FALSE
Flat plug-in connection
TRUE
Other
TRUE
TRUE
30 kW
2.5 kA
TRUE
FALSE
TRUE
690 V
FALSE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704740 Circuit breakers 3-pin 63 A 4 change-overs 690 V AC Siemens 3KF13060MR11
User & Safety Instructions
User & Safety Instructions 1704740 Circuit breakers 3-pin 63 A 4 change-overs 690 V AC Siemens 3KF13060MR11












