
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 10000
- Electrical life: 5000
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 3
- Power loss: 121.5 W
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 308.5 x 207 x 188.5 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Type
Switch disconnectors with fuses 3 KF
- Width
308.5 mm
- Height
207 mm
- Depth
188.5 mm
Other
250 A
4
100 kA
IP00
NH0, NH1
FALSE
Flat plug-in connection
TRUE
Other
TRUE
TRUE
132 kW
8 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Front side
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744537 Circuit breakers 4-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF34250LF11
User & Safety Instructions
User & Safety Instructions 1744537 Circuit breakers 4-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF34250LF11












