
Number
Technical specifications
- Protection class: IP20
- Insulation voltage 1000 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life 15000
- Electrical life: 6000
- Power loss: 1.6 W
- Electrical connection type: Frame terminal
- Size of the switch disconnector: 1
- Mounting type: Screw and DIN rail mounting 35 mm
- Product type
Circuit breakers
- Contact type
4 change-overs
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
4
- Dim
(W x H x D) 112 x 119 x 68 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type
pressure switch
- Width
112 mm
- Height
119 mm
- Depth
68 mm
0
0
32 A
4
IP20
4
1
FALSE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
15 kW
3 kA
Other
TRUE
FALSE
FALSE
TRUE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
15 kW
FALSE
32
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728262 Circuit breakers 4-pin 32 A 4 change-overs 690 V AC Siemens 3KD22402ME100
User & Safety Instructions
User & Safety Instructions 1728262 Circuit breakers 4-pin 32 A 4 change-overs 690 V AC Siemens 3KD22402ME100












