
Number
Technical specifications
- Protection class: IP20
- Insulation voltage 1250 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life 15000
- Electrical life 1500
- Power loss: 0.6 W
- Electrical connection type: Frame terminal
- Size of the switch disconnector: 1
- Mounting type: Screw and DIN rail mounting 35 mm
- Product type
Circuit breakers
- Contact type
4 change-overs
- Operating voltage
1200 V
- Nominal voltage
1200 V
- Number of pins
6
- Dim
(W x H x D) 148 x 119 x 68 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
DC switch
- Width
148 mm
- Height
119 mm
- Depth
68 mm
0
0
16 A
6
IP20
4
1
FALSE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
Other
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702186 Circuit breakers 6-pin 16 A 4 change-overs 1200 V Siemens 3KD16602ME200
User & Safety Instructions
User & Safety Instructions 1702186 Circuit breakers 6-pin 16 A 4 change-overs 1200 V Siemens 3KD16602ME200












